This website requires JavaScript.
no-image

* Images are for reference only

AM1LS-1224DH30-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM1LS-1224DH30-NZ
JLCPCB Part #
C5943320
Package
SMD-6P,15.2x11.2mm
Description
10.8V~13.2V 1W 2 21mA 24V 3kV 81% Short Circuit Protection、Automatic fault recovery SMD-6P,15.2x11.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 32

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.6839
192+ $3.8649
512+ $3.7347
992+ $3.6721
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons