
* Images are for reference only
IM2405S
Extended
- Manufacturer
- XP Power
- MFR.Part #
- IM2405S
- JLCPCB Part #
- C7289472
- Package
- SIP,26x9.2mm
- Description
- 1.5kV 2 200mA 2W 5V 81% 9V~36V SIP,26x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.5854
200+
$14.9981
500+
$14.4970
1000+
$14.2488
Welcome back, may I help you?