
* Images are for reference only
JSM1012S3V3
Extended
- Manufacturer
- XP Power
- MFR.Part #
- JSM1012S3V3
- JLCPCB Part #
- C6281484
- Package
- DIP,25.4x25.4mm
- Description
- 1 1.5kV 10W 2.5A 3.3V 82% 9V~18V Short Circuit Protection、Under Voltage Protection、Overload protection、Automatic fault recovery DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.4447
200+
$30.1040
500+
$29.0970
1000+
$28.6007
Related Products
Welcome back, may I help you?