This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHL0224S09

Extended
Manufacturer
XP Power
MFR.Part #
IHL0224S09
JLCPCB Part #
C7207193
Package
SIP,19.5x7.2mm
Description
1 21.6V~26.4V 222mA 2W 5.2kV 81% 9V Short Circuit Protection、Automatic fault recovery SIP,19.5x7.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.2186
200+ $8.0676
500+ $7.7984
1000+ $7.6653
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons