This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IHA0109S05

Extended
Manufacturer
XP Power
MFR.Part #
IHA0109S05
JLCPCB Part #
C6061643
Package
SIP,19.5x12.5mm
Description
1 1W 200mA 5V 6kV 73% 8.1V~9.9V Short Circuit Protection SIP,19.5x12.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.7433
200+ $7.0806
500+ $6.8448
1000+ $6.7268
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons