
* Images are for reference only
IEQ0524S24
Extended
- Manufacturer
- XP Power
- MFR.Part #
- IEQ0524S24
- JLCPCB Part #
- C6061585
- Package
- SIP,22x9.5mm
- Description
- 1 1.5kV 209mA 24V 5W 83% 9V~36V Short Circuit Protection、Overload protection、Automatic fault recovery SIP,22x9.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.9110
200+
$23.5071
500+
$22.7211
1000+
$22.3329
Welcome back, may I help you?