
* Images are for reference only
X9357WV-2x03S-N0SW
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X9357WV-2x03S-N0SW
- JLCPCB Part #
- C2682192
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 11.45mm 2 2x3P 3 4.2mm 4.2mm 600V 6P 9.6mm 9A Brass PA66 Through Hole Tin UL94V-0 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 725
Minimum: 1
Full Reel: 252
$0.01
Add To List
Available Order Qty: 725
In-stock Item Pricing
Qty Unit Price
1+
$0.8506
10+
$0.7733
30+
$0.7298
252+
$0.6815
504+
$0.6605
1008+
$0.6509
Related Products
Welcome back, may I help you?