


X1251WVS-14HF-LPSW
- Manufacturer
- MFR.Part #
- X1251WVS-14HF-LPSW
- JLCPCB Part #
- C706971
- Package
- SMD,P=1.25mm
- Description
- -40℃~+110℃ 1 1.25mm 14 14P 1A 1x14P 4.05mm 4.85mm 50V Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | XKB Connection | |
| Package | SMD,P=1.25mm | |
| Operating Temperature | -40℃~+110℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 50V | |
| Current Rating | 1A | |
| Pins Structure | 1x14P | |
| Mounting Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 4.05mm | |
| Contact Plating | Tin | |
| Number of Pins | 14P | |
| Contact Material | Brass | |
| Pitch | 1.25mm | |
| Z-Height of the Board | 4.85mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 14 |

* Images are for reference only
X1251WVS-14HF-LPSW
Extended- Manufacturer
- MFR.Part #
- X1251WVS-14HF-LPSW
- JLCPCB Part #
- C706971
- Package
- SMD,P=1.25mm
- Description
- -40℃~+110℃ 1 1.25mm 14 14P 1A 1x14P 4.05mm 4.85mm 50V Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
X1251WVS-14HF-LPSW
Extended- Manufacturer
- MFR.Part #
- X1251WVS-14HF-LPSW
- JLCPCB Part #
- C706971
- Package
- SMD,P=1.25mm
- Description
- -40℃~+110℃ 1 1.25mm 14 14P 1A 1x14P 4.05mm 4.85mm 50V Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X1251WVS-14HF-LPSW Specifications
X1251WVS-14HF-LPSW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | XKB Connection | |
| Package | SMD,P=1.25mm | |
| Operating Temperature | -40℃~+110℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 50V | |
| Current Rating | 1A | |
| Pins Structure | 1x14P | |
| Mounting Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 4.05mm | |
| Contact Plating | Tin | |
| Number of Pins | 14P | |
| Contact Material | Brass | |
| Pitch | 1.25mm | |
| Z-Height of the Board | 4.85mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 14 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X1251WVS-14HF-LPSW. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X1251WVS-14HF-LPSW Documents
X1251WVS-14HF-LPSW datasheets or manufacturer documentation.
Datasheet: X1251WVS-14HF-LPSW Datasheet (PDF)
X1251WVS-14HF-LPSW Schematic Symbol & PCB Footprint
The X1251WVS-14HF-LPSW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.