* Images are for reference only
X8672WR-07A-N2SN
- Manufacturer
- XKB Connectivity
- MFR.Part #
- X8672WR-07A-N2SN
- JLCPCB Part #
- C2884097
- Package
- Push-Pull,P=3.96mm
- Description
- 1x7P CH 1 Tin 3.96mm Male pin 7 260℃ -25℃~+85℃ Brass 7A Right-Angle Push-Pull,P=3.96mm Wire To Board / Wire To Wire Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part X8672WR-07A-N2SN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
X8672WR-07A-N2SN technical specifications, attributes, and parameters.
X8672WR-07A-N2SN symbol, PCB footprint from the free EasyEDA PCB design tool.
X8672WR-07A-N2SN datasheets or manufacturer documentation.
Datasheet: X8672WR-07A-N2SN Datasheet (PDF)
Minimum: 43
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing