* Images are for reference only
X1503WRS-12-9TSN
- Manufacturer
- XKB Connection
- MFR.Part #
- X1503WRS-12-9TSN
- JLCPCB Part #
- C2882001
- Package
- SMD,P=1.5mm
- Description
- 1x12P 12P 1 Tin 1.5mm 12 Brass 3A Surface Mount,Right Angle SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board / Wire To Wire Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part X1503WRS-12-9TSN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
X1503WRS-12-9TSN technical specifications, attributes, and parameters.
X1503WRS-12-9TSN symbol, PCB footprint from the free EasyEDA PCB design tool.
X1503WRS-12-9TSN datasheets or manufacturer documentation.
Datasheet: X1503WRS-12-9TSN Datasheet (PDF)
Minimum: 32
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing