
* Images are for reference only
2132251330
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2132251330
- JLCPCB Part #
- C3743118
- Package
- SMD,P=1.5mm
- Description
- -40℃~+105℃ 1 1.5mm Copper alloy Surface Mount,Vertical Tin SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6569
200+
$0.6422
500+
$0.6198
900+
$0.6085
Related Products
Welcome back, may I help you?