
* Images are for reference only
X10C2514TP
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X10C2514TP
- JLCPCB Part #
- C49296844
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 0.3mm 14P 1mm 5.4mm 500mA 50V Slide Lock Surface Mount,Vertical Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1465
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1464
In-stock Item Pricing
Qty Unit Price
1+
$0.2332
50+
$0.1845
150+
$0.1636
1500+
$0.1377
3000+
$0.1261
4500+
$0.1190
Related Products
Welcome back, may I help you?