
* Images are for reference only
X2006WR-2x05-4TSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2006WR-2x05-4TSN
- JLCPCB Part #
- C5146933
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 10P 12.7mm 2 2.5A 250V 2mm 2x5P 5 8.5mm Brass PA4T Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.3472
60+
$0.2726
192+
$0.2406
576+
$0.2009
2976+
$0.1830
6000+
$0.1724
Related Products