
* Images are for reference only
U261-241N-4BS64-PC-1P
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- U261-241N-4BS64-PC-1P
- JLCPCB Part #
- C2880586
- Package
- -
- Description
- -40℃~+85℃ 1 24P 5A Male Type-C - USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0660
200+
$0.4135
500+
$0.3990
1000+
$0.3909
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?