


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Package | 弯插,8.7x7.6mm | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Current | 100mA | |
| Termination Style | PC Pin | |
| Voltage Rating | 30V | |
| Actuator Style | Round Button | |
| with Bracket | Without Bracket | |
| Switch Height | 13.2mm | |
| Circuit | SPST | |
| Mounting Type | Right Angle | |
| Actuator/Cap Color | White | |
| Operating Force | 2.6N | |
| Length | 8.7mm | |
| Life | 100,000 cycles | |
| With Lamp | White | |
| Width | 7.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TM-007-D1-B-01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Package | 弯插,8.7x7.6mm | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Current | 100mA | |
| Termination Style | PC Pin | |
| Voltage Rating | 30V | |
| Actuator Style | Round Button | |
| with Bracket | Without Bracket | |
| Switch Height | 13.2mm | |
| Circuit | SPST | |
| Mounting Type | Right Angle | |
| Actuator/Cap Color | White | |
| Operating Force | 2.6N | |
| Length | 8.7mm | |
| Life | 100,000 cycles | |
| With Lamp | White | |
| Width | 7.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TM-007-D1-B-01. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TM-007-D1-B-01 datasheets or manufacturer documentation.
Datasheet: TM-007-D1-B-01 Datasheet (PDF)
The TM-007-D1-B-01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.