
* Images are for reference only
X0812WVS-48AS-9TV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0812WVS-48AS-9TV01
- JLCPCB Part #
- C49296900
- Package
- SMD,P=0.8mm
- Description
- -40℃~+125℃ 0.8mm 2 200V 48P 500mA Gold Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 992
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 992
In-stock Item Pricing
Qty Unit Price
1+
$1.0281
10+
$0.8331
30+
$0.7348
100+
$0.6381
500+
$0.5801
1000+
$0.5511
Related Products
Welcome back, may I help you?