
* Images are for reference only
X1515WRS-11-LPSW
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1515WRS-11-LPSW
- JLCPCB Part #
- C5116044
- Package
- SMD,P=1.5mm
- Description
- -40℃~+85℃ 1 1.5mm 100V 11 11P 1x11P 20.8mm 2A Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 66
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 66
In-stock Item Pricing
Qty Unit Price
1+
$0.4770
10+
$0.3775
30+
$0.3357
100+
$0.2811
500+
$0.2586
800+
$0.2442
Related Products
Welcome back, may I help you?