
* Images are for reference only
XL-0401UGC
Extended
- Manufacturer
- XINGLIGHT
- MFR.Part #
- XL-0401UGC
- JLCPCB Part #
- C53152996
- Package
- SMD,1.1x0.4mm
- Description
- -40℃~+85℃ 120° 2.6V~3.4V 500mcd~1cd 515nm~530nm 525nm 70mW Discrete Diode Emerald Green Water Clear SMD,1.1x0.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4800
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4800
In-stock Item Pricing
Qty Unit Price
1+
$0.0654
100+
$0.0515
300+
$0.0444
1000+
$0.0391
5000+
$0.0349
10000+
$0.0328
Welcome back, may I help you?