
* Images are for reference only
XL-0401SURC
Extended
- Manufacturer
- XINGLIGHT
- MFR.Part #
- XL-0401SURC
- JLCPCB Part #
- C53152995
- Package
- SMD,1.1x0.4mm
- Description
- -40℃~+85℃ 1.8V~2.4V 120° 50mW 50mcd~180mcd 615nm~630nm 625nm Discrete Diode Red Water Clear SMD,1.1x0.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4715
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4714
In-stock Item Pricing
Qty Unit Price
1+
$0.0635
100+
$0.0498
300+
$0.0431
1000+
$0.0379
5000+
$0.0339
10000+
$0.0318
Related Products
Welcome back, may I help you?