
* Images are for reference only
XL-0401UBC
Extended
- Manufacturer
- XINGLIGHT
- MFR.Part #
- XL-0401UBC
- JLCPCB Part #
- C53152997
- Package
- SMD,1.1x0.4mm
- Description
- -40℃~+85℃ 120mcd~240mcd 120° 2.6V~3.4V 460nm~475nm 465nm 70mW Blue Discrete Diode Water Clear SMD,1.1x0.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4730
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4730
In-stock Item Pricing
Qty Unit Price
1+
$0.0634
100+
$0.0497
300+
$0.0429
1000+
$0.0378
5000+
$0.0338
10000+
$0.0317
Related Products
Welcome back, may I help you?