
* Images are for reference only
XL-0401UWC
Extended
- Manufacturer
- XINGLIGHT
- MFR.Part #
- XL-0401UWC
- JLCPCB Part #
- C53152994
- Package
- SMD,1.1x0.4mm
- Description
- -40℃~+85℃ 1.05mm x 0.35mm square LED 12000K 120° 2.6V~3.3V 500mcd~1.3cd 70mW Discrete Diode White White lens, yellow lens SMD,1.1x0.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4950
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4950
In-stock Item Pricing
Qty Unit Price
1+
$0.0677
100+
$0.0532
300+
$0.0460
1000+
$0.0405
5000+
$0.0362
10000+
$0.0341
Related Products
Welcome back, may I help you?