
* Images are for reference only
C823A104J90C350
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C823A104J90C350
- JLCPCB Part #
- C3025142
- Package
- Plugin,P=22.5mm
- Description
- 100nF 1kV ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5459
10+
$0.4416
30+
$0.3902
100+
$0.3276
500+
$0.2971
1000+
$0.2810
Related Products
Welcome back, may I help you?