
* Images are for reference only
C45S3125KFAC450
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C45S3125KFAC450
- JLCPCB Part #
- C49236882
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+110℃ 1.2uF 480V ±10% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 756
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$1.7293
10+
$1.4502
30+
$1.2970
100+
$1.1244
500+
$1.0470
756+
$1.0131
Related Products
Welcome back, may I help you?