
* Images are for reference only
C3A1M666J3G2B00
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C3A1M666J3G2B00
- JLCPCB Part #
- C7422481
- Package
- Plugin,P=45mm
- Description
- -40℃~+105℃ 1.1kV 66uF ±5% Plugin,P=45mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$21.2562
10+
$20.2525
30+
$18.5115
100+
$16.9922
Related Products
Welcome back, may I help you?