
* Images are for reference only
C4BQ2335MBWC000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C4BQ2335MBWC000
- JLCPCB Part #
- C18164370
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 3.3uF 305V X2 ±20% Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.2699
10+
$1.0500
50+
$0.9296
100+
$0.7931
500+
$0.7321
1000+
$0.7048
Related Products
Welcome back, may I help you?