
* Images are for reference only
C823D472J60C350
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C823D472J60C350
- JLCPCB Part #
- C5331988
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 2kV 4.7nF ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 774
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$0.2242
60+
$0.1773
180+
$0.1571
774+
$0.1264
3096+
$0.1153
6192+
$0.1086
Related Products
Welcome back, may I help you?