
* Images are for reference only
C47S1473KB0C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C47S1473KB0C000
- JLCPCB Part #
- C48533450
- Package
- Plugin
- Description
- -40℃~+110℃ 440V 47nF ±10% 插件 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 424
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 424
In-stock Item Pricing
Qty Unit Price
1+
$0.8429
10+
$0.6830
30+
$0.6023
100+
$0.5232
500+
$0.4747
1000+
$0.4505
Related Products
Welcome back, may I help you?