
* Images are for reference only
C312G334J80C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C312G334J80C000
- JLCPCB Part #
- C5121908
- Package
- Plugin
- Description
- -40℃~+105℃ 330nF 400V ±5% 插件 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$0.2319
50+
$0.1834
200+
$0.1567
400+
$0.1307
2400+
$0.1192
5000+
$0.1123
Related Products
Welcome back, may I help you?