
* Images are for reference only
C45S1225MBSC000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C45S1225MBSC000
- JLCPCB Part #
- C2979690
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 2.2uF 440V X1 ±20% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$2.0758
10+
$1.7644
50+
$1.5701
100+
$1.3710
500+
$1.2811
1000+
$1.2426
Related Products
Welcome back, may I help you?