
* Images are for reference only
C823A333J60C350
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C823A333J60C350
- JLCPCB Part #
- C5331972
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 1kV 33nF ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.1495
50+
$0.1463
200+
$0.1440
400+
$0.1418
Related Products
Welcome back, may I help you?