
* Images are for reference only
C322J174J61C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C322J174J61C000
- JLCPCB Part #
- C19630855
- Package
- Plugin,P=15mm
- Description
- 170nF 630V ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 295
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 295
In-stock Item Pricing
Qty Unit Price
1+
$0.3787
50+
$0.2981
150+
$0.2627
500+
$0.2192
2500+
$0.1999
5000+
$0.1886
Related Products
Welcome back, may I help you?