
* Images are for reference only
C42Q2474M6WC350
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C42Q2474M6WC350
- JLCPCB Part #
- C19630865
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 305V 470nF X2 ±20% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1941
50+
$0.1894
200+
$0.1865
400+
$0.1835
Related Products
Welcome back, may I help you?