
* Images are for reference only
C42Q2565KFSC000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C42Q2565KFSC000
- JLCPCB Part #
- C7422423
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+110℃ 305V 5.6uF CQC、UL、KC、CUL、ENEC X2 ±10% Plugin,P=37.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6857
10+
$1.4272
50+
$1.2651
100+
$1.0981
500+
$1.0227
1000+
$0.9906
Related Products
Welcome back, may I help you?