
* Images are for reference only
C822J823K60Q350
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C822J823K60Q350
- JLCPCB Part #
- C2979723
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 630V 82nF ±10% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 139
Minimum: 1
Full Reel: 540
$0.01
Add To List
Available Order Qty: 139
In-stock Item Pricing
Qty Unit Price
1+
$0.2911
50+
$0.2296
150+
$0.2031
540+
$0.1658
2700+
$0.1512
4860+
$0.1423
Related Products
Welcome back, may I help you?