
* Images are for reference only
C42P2474M6AC400
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C42P2474M6AC400
- JLCPCB Part #
- C5185181
- Package
- Plugin,P=15mm
- Description
- 275V 470nF X2 ±20% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1720
10+
$0.1352
30+
$0.1195
100+
$0.0997
500+
$0.0866
1000+
$0.0814
Related Products
Welcome back, may I help you?