
* Images are for reference only
C372S105J60Y350
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C372S105J60Y350
- JLCPCB Part #
- C49236873
- Package
- Plugin,P=15mm
- Description
- 1uF 450V ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 378
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 378
In-stock Item Pricing
Qty Unit Price
1+
$0.2535
50+
$0.2007
150+
$0.1782
500+
$0.1501
2500+
$0.1375
5000+
$0.1300
Related Products