
* Images are for reference only
C352S474J4SC350
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C352S474J4SC350
- JLCPCB Part #
- C2979661
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 450V 470nF ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.2640
50+
$0.2128
150+
$0.1908
500+
$0.1407
2500+
$0.1285
5000+
$0.1212
10000+
$0.1196
20000+
$0.1186
Related Products
Welcome back, may I help you?