
* Images are for reference only
C372J104K4SF421
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C372J104K4SF421
- JLCPCB Part #
- C19190561
- Package
- Plugin,P=10mm
- Description
- 100nF 630V ±10% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 139
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0816
50+
$0.0646
150+
$0.0561
500+
$0.0497
2500+
$0.0445
5000+
$0.0420
Welcome back, may I help you?