
* Images are for reference only
C222J103K30C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C222J103K30C000
- JLCPCB Part #
- C2980567
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+105℃ 10nF 630V ±10% 插件,P=7.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 190
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0589
100+
$0.0473
500+
$0.0356
1000+
$0.0312
5000+
$0.0278
10000+
$0.0261
20000+
$0.0258
40000+
$0.0254
Related Products
Welcome back, may I help you?