
* Images are for reference only
C352T224K4SC000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C352T224K4SC000
- JLCPCB Part #
- C5121903
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 220nF 520V ±10% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.1251
50+
$0.0997
150+
$0.0869
500+
$0.0753
2500+
$0.0678
5000+
$0.0639
Related Products
Welcome back, may I help you?