
* Images are for reference only
C822J153J40C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C822J153J40C000
- JLCPCB Part #
- C49236884
- Package
- Plugin,P=10mm
- Description
- 15nF 630V ±5% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 480
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 480
In-stock Item Pricing
Qty Unit Price
1+
$0.1381
50+
$0.1088
150+
$0.0941
500+
$0.0830
2500+
$0.0743
5000+
$0.0698
Related Products
Welcome back, may I help you?