
* Images are for reference only
C242G473J20A201
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C242G473J20A201
- JLCPCB Part #
- C401283
- Package
- Plugin,P=5mm
- Description
- 400V 47nF ±5% Plugin,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 982
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 982
In-stock Item Pricing
Qty Unit Price
1+
$0.0923
50+
$0.0730
150+
$0.0633
1200+
$0.0561
2400+
$0.0503
4800+
$0.0474
Related Products
Welcome back, may I help you?