
* Images are for reference only
C242A823J20A201
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C242A823J20A201
- JLCPCB Part #
- C20608801
- Package
- Plugin,P=5mm
- Description
- 100V 82nF ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 219
Minimum: 1
Full Reel: 2800
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$0.0555
100+
$0.0444
300+
$0.0389
2800+
$0.0347
5600+
$0.0313
11200+
$0.0297
Related Products
Welcome back, may I help you?