
* Images are for reference only
C241J684J20A201
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C241J684J20A201
- JLCPCB Part #
- C401245
- Package
- Plugin,P=5mm
- Description
- 63V 680nF ±5% Plugin,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1690
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 1579
In-stock Item Pricing
Qty Unit Price
1+
$0.1690
50+
$0.1341
150+
$0.1193
1200+
$0.1007
2400+
$0.0924
4800+
$0.0874
Related Products
Welcome back, may I help you?