
* Images are for reference only
C242J472J20C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C242J472J20C000
- JLCPCB Part #
- C7422466
- Package
- Plugin,P=5mm
- Description
- -55℃~+125℃ 4.7nF 630V Polyester ±5% Plugin,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 117
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0975
50+
$0.0771
150+
$0.0669
500+
$0.0593
2500+
$0.0532
5000+
$0.0500
Related Products
Welcome back, may I help you?