
* Images are for reference only
C212G224K49C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C212G224K49C000
- JLCPCB Part #
- C3025104
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 220nF 400V ±10% 插件,P=10mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1061
50+
$0.0845
150+
$0.0737
500+
$0.0629
2500+
$0.0563
5000+
$0.0531
Related Products
Welcome back, may I help you?