This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

C241J332J20C000

Extended
Manufacturer
XIAMEN FARATRONIC
MFR.Part #
C241J332J20C000
JLCPCB Part #
C5160462
Package
Plugin,P=5mm
Description
3.3nF 63V ±5% 插件,P=5mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 523

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 523

In-stock Item Pricing

Qty Unit Price
1+ $0.0588
100+ $0.0468
300+ $0.0408
1000+ $0.0348
5000+ $0.0311
10000+ $0.0294

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons