
* Images are for reference only
C3D1U705KB00C00
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C3D1U705KB00C00
- JLCPCB Part #
- C2979671
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 600V 7uF ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.2089
10+
$1.0002
30+
$0.8846
100+
$0.7546
500+
$0.6984
1000+
$0.6711
Related Products
Welcome back, may I help you?