
* Images are for reference only
C212J103J4AA41E
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C212J103J4AA41E
- JLCPCB Part #
- C19190529
- Package
- Plugin,P=10mm
- Description
- 10nF 630V ±5% 插件,P=10mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 528
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 528
In-stock Item Pricing
Qty Unit Price
1+
$0.0596
100+
$0.0474
300+
$0.0412
1000+
$0.0365
5000+
$0.0328
10000+
$0.0310
Related Products
Welcome back, may I help you?