This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

C6AQ1475KB00550

Extended
Manufacturer
XIAMEN FARATRONIC
MFR.Part #
C6AQ1475KB00550
JLCPCB Part #
C5349315
Package
Plugin,P=27.5mm
Description
-40℃~+105℃ 300V 4.7uF ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 168

Minimum: 1

Full Reel: 168

$0.01

Add To List

Available Order Qty: 168

In-stock Item Pricing

Qty Unit Price
1+ $1.5702
10+ $1.2989
30+ $1.1496
168+ $0.9810
504+ $0.9055
1008+ $0.8718

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons